
2891082 | |
|---|---|
DigiKey Part Number | 2891082-ND |
Manufacturer | |
Manufacturer Product Number | 2891082 |
Description | THE SMALL FORM-FACTOR PLUG-IN MO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Mbps 1310nm 3.3V LC Pluggable, SFP |
Datasheet | Datasheet |
EDA/CAD Models | 2891082 Models |
Category | Wavelength 1310nm |
Manufacturer Phoenix Contact | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Connector Type LC |
Data Rate 100Mbps | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 180,55000 Kč | 6 180,55 Kč |
| Unit Price without VAT: | 6 180,55000 Kč |
|---|---|
| Unit Price with VAT: | 7 478,46550 Kč |





