
1709102 | |
|---|---|
DigiKey Part Number | 1709102-ND |
Manufacturer | |
Manufacturer Product Number | 1709102 |
Description | TERM BLOCK PLUG 8POS 7.62MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1709102 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Phoenix Contact | Current - UL 41 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-10mm² |
Type Plug, Male Pins | Color Green |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.300" (7.62mm) | Torque - Screw 0.7-0.8 Nm (6.2-7.1 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.902" (22.90mm) |
Current - IEC 41A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 559,60080 Kč | 27 980,04 Kč |
| Unit Price without VAT: | 559,60080 Kč |
|---|---|
| Unit Price with VAT: | 677,11697 Kč |








