



1777781 | |
|---|---|
DigiKey Part Number | 277-8712-ND |
Manufacturer | |
Manufacturer Product Number | 1777781 |
Description | TERM BLOCK PLUG 8POS 7.62MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1777781 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Phoenix Contact | Current - UL 41 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-10mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.8 Nm (4.4-7.1 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 10mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 41A | Insulation Height 0.776" (19.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,42000 Kč | 366,42 Kč |
| 10 | 254,32800 Kč | 2 543,28 Kč |
| Unit Price without VAT: | 366,42000 Kč |
|---|---|
| Unit Price with VAT: | 443,36820 Kč |










