
1727647 | |
|---|---|
DigiKey Part Number | 1727647-ND |
Manufacturer | |
Manufacturer Product Number | 1727647 |
Description | TERM BLK 8POS GREEN |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1727647 Models |
Category | Panel Thickness 0.039 ~ 0.118" (1.0 ~ 3.0mm) |
Manufacturer Phoenix Contact | Positions Per Level 8 |
Series | Panel Mount Type 2 Piece, Snap Lock - Front Flange |
Packaging Bulk | Pitch 0.300" (7.62mm) |
Part Status Last Time Buy | Voltage - UL 300 V |
Front Panel Wire Connection Header, Male Pins | Current - UL 41 A |
Rear Panel Wire Connection PCB Pins - Right Angle | Color Green |
Width 3.404" (86.46mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,01000 Kč | 362,01 Kč |
| 10 | 248,91000 Kč | 2 489,10 Kč |
| Unit Price without VAT: | 362,01000 Kč |
|---|---|
| Unit Price with VAT: | 438,03210 Kč |


