2 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1708745

DigiKey Part Number
277-10254-ND
Manufacturer
Manufacturer Product Number
1708745
Description
TERM BLK 2POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
1708745 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Width
-
Panel Thickness
0.039 ~ 0.197" (1.0 ~ 5.0mm)
Positions Per Level
2
Panel Mount Type
2 Piece
Pitch
-
Wire Gauge
1/0-8 AWG
Color
Gray
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 031,63000 Kč1 031,63 Kč
10967,52500 Kč9 675,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 031,63000 Kč
Unit Price with VAT:1 248,27230 Kč