
EVAL-ADUCM355QSPZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADUCM355QSPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUCM355QSPZ |
Description | QUICKSTART PLUS ADUCM355 EVAL BD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuCM355 QuickStart™ PLUS - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ADuCM355 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Suggested Programming Environment IAR EW |
Core Processor ARM® Cortex®-M3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 654,32000 Kč | 4 654,32 Kč |
| Unit Price without VAT: | 4 654,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 631,72720 Kč |










