
ESPICO-ALL | |
|---|---|
DigiKey Part Number | 2802-ESPICO-ALL-ND |
Manufacturer | |
Manufacturer Product Number | ESPICO-ALL |
Description | CALIBRATED EMSTAT PICO MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ADUCM355BCCZ Based Sensor Amplifier Surface Mount |
Datasheet | Datasheet |
Category | Output Type Analog, Digital |
Manufacturer PalmSens BV | Current - Supply 3 mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Amplifier Type ADUCM355BCCZ Based | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 096,19000 Kč | 12 096,19 Kč |
| 10 | 11 157,75500 Kč | 111 577,55 Kč |
| Unit Price without VAT: | 12 096,19000 Kč |
|---|---|
| Unit Price with VAT: | 14 636,38990 Kč |




