


T1920060116-009 | |
|---|---|
DigiKey Part Number | A134262-ND |
Manufacturer | |
Manufacturer Product Number | T1920060116-009 |
Description | T1920060116-009 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 H6B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1920060116-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG16 | |
Size / Dimension | 5.236" L x 2.283" W x 3.976" H (133.00mm x 58.00mm x 101.00mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,05000 Kč | 548,05 Kč |
| 12 | 459,90833 Kč | 5 518,90 Kč |
| 30 | 431,11000 Kč | 12 933,30 Kč |
| 54 | 413,60222 Kč | 22 334,52 Kč |
| 102 | 395,46235 Kč | 40 337,16 Kč |
| 252 | 371,03964 Kč | 93 501,99 Kč |
| 504 | 353,35593 Kč | 178 091,39 Kč |
| Unit Price without VAT: | 548,05000 Kč |
|---|---|
| Unit Price with VAT: | 663,14050 Kč |










