Similar
Similar

1704065 | |
|---|---|
DigiKey Part Number | 1704065-ND |
Manufacturer | |
Manufacturer Product Number | 1704065 |
Description | TERM BLOCK HDR 3POS 3.81MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 8A |
Part Status Active | Voltage - IEC 160 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Gray |
Number of Positions 3 | Contact Mating Finish Gold |
Positions Per Level 3 | Features Mating and Mounting Flange |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.150" (3.81mm) | Insulation Height 0.362" (9.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02R2-381-03BE | Same Sky (Formerly CUI Devices) | 0 | 102-6493-ND | 9,45000 Kč | Similar |
| TBP02R2W-381-03BE | Same Sky (Formerly CUI Devices) | 1 265 | 102-6523-ND | 13,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 56,75340 Kč | 2 837,67 Kč |
| Unit Price without VAT: | 56,75340 Kč |
|---|---|
| Unit Price with VAT: | 68,67161 Kč |


























