
1679427 | |
|---|---|
DigiKey Part Number | 277-4463-ND |
Manufacturer | |
Manufacturer Product Number | 1679427 |
Description | INSERT FEMALE 4POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert 4 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1679427 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Voltage Rating 830V |
Series | Current Rating (Amps) 80A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Size B16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 461,60000 Kč | 2 461,60 Kč |
| Unit Price without VAT: | 2 461,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 978,53600 Kč |






















