
1414976 | |
|---|---|
DigiKey Part Number | 1414976-ND |
Manufacturer | |
Manufacturer Product Number | 1414976 |
Description | CONN HOOD SIDE ENTRY SZB16 M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1414976 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer Phoenix Contact | Thread Size M25 |
Series | Size / Dimension 4.937" L x 2.244" W x 2.913" H (125.40mm x 57.00mm x 74.00mm) |
Packaging Bulk | Features Salt Water Resistant |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size B16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,17000 Kč | 500,17 Kč |
| Unit Price without VAT: | 500,17000 Kč |
|---|---|
| Unit Price with VAT: | 605,20570 Kč |


















