



0196001304 | |
|---|---|
DigiKey Part Number | WM4314-ND |
Manufacturer | |
Manufacturer Product Number | 0196001304 |
Description | CONN QC RCPT 16-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-22 AWG, Wire Combination Range Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0196001304 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 16-22 AWG, Wire Combination Range |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.170" (4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.880" (22.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,43400 Kč | 314,34 Kč |
| 25 | 29,46440 Kč | 736,61 Kč |
| 50 | 28,05760 Kč | 1 402,88 Kč |
| 100 | 26,71580 Kč | 2 671,58 Kč |
| 250 | 25,04136 Kč | 6 260,34 Kč |
| 500 | 23,84574 Kč | 11 922,87 Kč |
| 1 000 | 22,70766 Kč | 22 707,66 Kč |
| 3 000 | 21,01466 Kč | 63 043,98 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |











