



0196001302 | |
|---|---|
DigiKey Part Number | WM7390-ND |
Manufacturer | |
Manufacturer Product Number | 0196001302 |
Description | CONN QC RCPT 16-22AWG 0.187 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-22 AWG, Wire Combination Range Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0196001302 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 16-22 AWG, Wire Combination Range |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.170" (4.32mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 0.880" (22.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,83800 Kč | 298,38 Kč |
| 25 | 27,96920 Kč | 699,23 Kč |
| 50 | 26,62960 Kč | 1 331,48 Kč |
| 100 | 25,35720 Kč | 2 535,72 Kč |
| 250 | 23,76720 Kč | 5 941,80 Kč |
| 500 | 22,63248 Kč | 11 316,24 Kč |
| 1 000 | 21,55214 Kč | 21 552,14 Kč |
| 3 000 | 19,94523 Kč | 59 835,69 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |











