1664054 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 95,60389 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 40
Unit Price: 163,99000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 50
Unit Price: 163,99000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 3 851
Unit Price: 154,55000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 1 558
Unit Price: 130,82000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 362
Unit Price: 157,07000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 933
Unit Price: 181,42000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 114
Unit Price: 137,33000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 1 683
Unit Price: 194,65000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 1 070
Unit Price: 186,88000 Kč
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 43,33147 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 36,15531 Kč
Datasheet
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Phoenix Contact Modular Ethernet – PTM | DigiKey

1664054

DigiKey Part Number
277-1664054TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1664054
Description
RJ45 JACK W/INTEGRATED MAGNETICS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
1664054 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.570" (14.50mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9095,60389 Kč8 604,35 Kč
Manufacturers Standard Package
Unit Price without VAT:95,60389 Kč
Unit Price with VAT:115,68071 Kč