Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG1K4211141DR | |
|---|---|
DigiKey Part Number | 664-RJMG1K4211141DR-ND |
Manufacturer | |
Manufacturer Product Number | RJMG1K4211141DR |
Description | RJMG 1X1 10/100 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG1K4211141DR Models |
Category | Height Above Board 0.531" (13.49mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1664053 | Phoenix Contact | 0 | 277-1664053TR-ND | 121,22844 Kč | Parametric Equivalent |
| 1664054 | Phoenix Contact | 0 | 277-1664054TR-ND | 121,22844 Kč | Parametric Equivalent |
| 1664065 | Phoenix Contact | 40 | 277-1664065-ND | 166,30000 Kč | Parametric Equivalent |
| 1664067 | Phoenix Contact | 50 | 277-1664067-ND | 166,30000 Kč | Parametric Equivalent |
| ARJC02-111009D | Abracon LLC | 3 831 | 535-12604-ND | 154,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 040 | 44,49239 Kč | 224 241,65 Kč |
| Unit Price without VAT: | 44,49239 Kč |
|---|---|
| Unit Price with VAT: | 53,83579 Kč |













