
1621574 | |
|---|---|
DigiKey Part Number | 1621574-ND |
Manufacturer | |
Manufacturer Product Number | 1621574 |
Description | CONTACT PIN SZ 0.8MM CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 0.8mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1621574 Models |
Category | Contact Type Pin |
Manufacturer Phoenix Contact | Contact Size 0.8mm |
Series | Wire Gauge or Range - mm² 0.08 ~ 0.25mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Zinc Alloy |
Type Signal, Machined | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |











