1621531 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 1 950,92000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 2 052,13000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 1 903,68000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 2 052,13000 Kč
Datasheet
13 (4 + 4 Data + 4 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1621531

DigiKey Part Number
1621531-ND
Manufacturer
Manufacturer Product Number
1621531
Description
CONN PLG HSG MALE 13POS INLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
13 (4 + 4 Data + 4 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
1621531 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Twist
Manufacturer
Phoenix Contact
Orientation
N (Normal)
Series
Shell Material
Metal
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Connector Type
Plug Housing
Features
Backshell, Coupling Nut
Type
For Male Pins
Shielding
Shielded
Number of Positions
13 (4 + 4 Data + 4 Power + PE)
Note
Contacts Sold Separately
Shell Size - Insert
M23-13
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm (4), 0.8mm Data (4), 2.0mm Power (5)
Operating Temperature
-40°C ~ 130°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1621529Phoenix Contact1277-13586-ND1 950,92000 KčParametric Equivalent
1621530Phoenix Contact01621530-ND2 052,13000 KčParametric Equivalent
1621532Phoenix Contact11621532-ND1 903,68000 KčParametric Equivalent
1621533Phoenix Contact01621533-ND2 052,13000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 113,66000 Kč2 113,66 Kč
Manufacturers Standard Package
Unit Price without VAT:2 113,66000 Kč
Unit Price with VAT:2 557,52860 Kč