13 (4 + 4 Data + 4 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1621532

DigiKey Part Number
1621532-ND
Manufacturer
Manufacturer Product Number
1621532
Description
CONN PLG HSG MALE 13POS INLINE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 (4 + 4 Data + 4 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
1621532 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Twist
Manufacturer
Phoenix Contact
Orientation
N (Normal)
Series
Shell Material
Metal
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Connector Type
Plug Housing
Features
Backshell, Coupling Nut
Type
For Male Pins
Shielding
Shielded
Number of Positions
13 (4 + 4 Data + 4 Power + PE)
Note
Contacts Sold Separately
Shell Size - Insert
M23-13
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm (4), 0.8mm Data (4), 2.0mm Power (5)
Operating Temperature
-40°C ~ 130°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 903,68000 Kč1 903,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 903,68000 Kč
Unit Price with VAT:2 303,45280 Kč