
1621540 | |
|---|---|
DigiKey Part Number | 1621540-ND |
Manufacturer | |
Manufacturer Product Number | 1621540 |
Description | CONN RCPT HSG FMALE 13PS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 (4 + 4 Data + 4 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1621540 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Female Sockets | Shielding Shielded |
Number of Positions 13 (4 + 4 Data + 4 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert M23-13 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm (4), 0.8mm Data (4), 2.0mm Power (5) | Operating Temperature -40°C ~ 130°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1621539 | Phoenix Contact | 2 | 1621539-ND | 2 290,25000 Kč | Parametric Equivalent |
| 1621541 | Phoenix Contact | 0 | 1621541-ND | 2 408,68000 Kč | Parametric Equivalent |
| 1621542 | Phoenix Contact | 1 | 1621542-ND | 2 234,40000 Kč | Parametric Equivalent |
| 1621543 | Phoenix Contact | 0 | 1621543-ND | 2 408,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 408,68000 Kč | 2 408,68 Kč |
| Unit Price without VAT: | 2 408,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 914,50280 Kč |













