1621552 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 3
Unit Price: 2 290,25000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 2 408,68000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 2 464,29000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 2 481,12000 Kč
Datasheet
13 (4 + 4 Data + 4 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1621552

DigiKey Part Number
1621552-ND
Manufacturer
Manufacturer Product Number
1621552
Description
CONN RCPT HSG MALE 13POS INLINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13 (4 + 4 Data + 4 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
1621552 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Phoenix Contact
Orientation
N (Normal)
Series
Shell Material
Gadolinium-Zinc
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Features
Backshell
Type
For Male Pins
Shielding
Shielded
Number of Positions
13 (4 + 4 Data + 4 Power + PE)
Note
Contacts Sold Separately
Shell Size - Insert
M23-13
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm (4), 0.8mm Data (4), 2.0mm Power (5)
Operating Temperature
-40°C ~ 130°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1621549Phoenix Contact31621549-ND2 290,25000 KčParametric Equivalent
1621550Phoenix Contact01621550-ND2 408,68000 KčParametric Equivalent
1621551Phoenix Contact01621551-ND2 464,29000 KčParametric Equivalent
1621553Phoenix Contact01621553-ND2 481,12000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 408,68000 Kč2 408,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2 408,68000 Kč
Unit Price with VAT:2 914,50280 Kč