
1621520 | |
|---|---|
DigiKey Part Number | 1621520-ND |
Manufacturer | |
Manufacturer Product Number | 1621520 |
Description | CONN PLG HSG FMALE 13POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 (4 + 4 Data + 4 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1621520 Models |
Category | Fastening Type Push-Twist |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Metal |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 13 (4 + 4 Data + 4 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert M23-13 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm (4), 0.8mm Data (4), 2.0mm Power (5) | Operating Temperature -40°C ~ 130°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1621517 | Phoenix Contact | 7 | 277-13584-ND | 1 950,92000 Kč | Parametric Equivalent |
| 1621521 | Phoenix Contact | 1 | 277-13585-ND | 1 903,68000 Kč | Parametric Equivalent |
| 1621522 | Phoenix Contact | 0 | 1621522-ND | 2 052,13000 Kč | Parametric Equivalent |
| 1621523 | Phoenix Contact | 0 | 1621523-ND | 2 113,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 052,13000 Kč | 2 052,13 Kč |
| Unit Price without VAT: | 2 052,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 483,07730 Kč |

















