
1620008 | |
|---|---|
DigiKey Part Number | 1620008-ND |
Manufacturer | |
Manufacturer Product Number | 1620008 |
Description | CONN RCPT HSG MALE 12POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1620008 Models |
Category | Fastening Type Push-Twist |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 12 | Note Contacts Sold Separately |
Shell Size - Insert M23-12 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1619998 | Phoenix Contact | 0 | 1619998-ND | 732,62000 Kč | Parametric Equivalent |
| 1620002 | Phoenix Contact | 0 | 1620002-ND | 798,55000 Kč | Parametric Equivalent |
| 1620004 | Phoenix Contact | 1 | 1620004-ND | 691,67000 Kč | Parametric Equivalent |
| 1620015 | Phoenix Contact | 0 | 1620015-ND | 764,12000 Kč | Parametric Equivalent |
| 1620017 | Phoenix Contact | 0 | 1620017-ND | 849,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 748,92000 Kč | 748,92 Kč |
| Unit Price without VAT: | 748,92000 Kč |
|---|---|
| Unit Price with VAT: | 906,19320 Kč |
























