
1619522 | |
|---|---|
DigiKey Part Number | 277-13576-ND |
Manufacturer | |
Manufacturer Product Number | 1619522 |
Description | CONN PLUG FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1619522 Models |
Category | Primary Material Metal |
Mfr | Shell Material Gadolinium-Zinc |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 12 (Power) | Shielding |
Shell Size - Insert M23-12 | Cable Opening 0.236" ~ 0.394" (6.00mm ~ 10.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Zinc |
Fastening Type Push-Twist | Insert Material Polybutylene Terephthalate (PBT) |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,22000 Kč | 846,22 Kč |
| Unit Price without VAT: | 846,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 023,92620 Kč |
















