
1605782 | |
|---|---|
DigiKey Part Number | 1605782-ND |
Manufacturer | |
Manufacturer Product Number | 1605782 |
Description | CONN RCP HSG MAL 6P INLIN PNL MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (2 + 3 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1605782 Models |
Category | Mounting Feature Flange |
Manufacturer Phoenix Contact | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell |
Number of Positions 6 (2 + 3 Power + PE) | Shielding Shielded |
Shell Size - Insert M40-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 2.0mm (2), 3.6mm Power (4) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1605783 | Phoenix Contact | 0 | 1605783-ND | 170,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 253,98000 Kč | 4 253,98 Kč |
| Unit Price without VAT: | 4 253,98000 Kč |
|---|---|
| Unit Price with VAT: | 5 147,31580 Kč |












