
1605736 | |
|---|---|
DigiKey Part Number | 1605736-ND |
Manufacturer | |
Manufacturer Product Number | 1605736 |
Description | CONTACT PIN 16-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-18 AWG Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1605736 Models |
Category | Contact Size 2.0mm |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 16-18 AWG |
Series | Wire Gauge or Range - mm² 0.75 ~ 1.5mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Zinc Alloy |
Type Signal, Machined | Contact Finish Gold |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |










