
1613431 | |
|---|---|
DigiKey Part Number | 1613431-ND |
Manufacturer | |
Manufacturer Product Number | 1613431 |
Description | CONN RCPT HSG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1613431 Models |
Category | Fastening Type Push-Twist |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 8 (4 + 3 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert M40-8 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.0mm (4), 3.6mm Power (4) | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 537,04000 Kč | 4 537,04 Kč |
| Unit Price without VAT: | 4 537,04000 Kč |
|---|---|
| Unit Price with VAT: | 5 489,81840 Kč |














