
1605752 | |
|---|---|
DigiKey Part Number | 277-13525-ND |
Manufacturer | |
Manufacturer Product Number | 1605752 |
Description | CONTACT PIN 8-10AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 8-10 AWG Size 3.6mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1605752 Models |
Category | Contact Size 3.6mm |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 8-10 AWG |
Series | Wire Gauge or Range - mm² 6.0 ~ 10mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Zinc Alloy |
Type Power, Machined | Contact Finish Gold |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,65000 Kč | 135,65 Kč |
| Unit Price without VAT: | 135,65000 Kč |
|---|---|
| Unit Price with VAT: | 164,13650 Kč |










