Pin Contact 10-12 AWG Size 3.6mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1605754

DigiKey Part Number
277-13526-ND
Manufacturer
Manufacturer Product Number
1605754
Description
CONTACT PIN 10-12AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact 10-12 AWG Size 3.6mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
1605754 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
3.6mm
Manufacturer
Phoenix Contact
Wire Gauge or Range - AWG
10-12 AWG
Series
Wire Gauge or Range - mm²
4.0 ~ 6.0mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Zinc Alloy
Type
Power, Machined
Contact Finish
Gold
Contact Type
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,65000 Kč135,65 Kč
Manufacturers Standard Package
Unit Price without VAT:135,65000 Kč
Unit Price with VAT:164,13650 Kč