cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604463

DigiKey Part Number
1604463-ND
Manufacturer
Manufacturer Product Number
1604463
Description
CONN HOOD TOP ENTRY SZB16 M40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M40 B16 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
B16
Lock Location
Bayonet Lock on Hood
Thread Size
M40
Size / Dimension
4.961" L x 2.244" W x 3.937" H (126.00mm x 57.00mm x 100.00mm)
Housing Color
Black
Features
Salt Water Resistant
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 023,45000 Kč1 023,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 023,45000 Kč
Unit Price with VAT:1 238,37450 Kč