1548365
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1548365

DigiKey Part Number
277-1548365-ND
Manufacturer
Manufacturer Product Number
1548365
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1548365 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
45° (135°) Angle with Board
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Push Button Actuated
Color
Multiple
Operating Temperature
-40°C ~ 100°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,73000 Kč26,73 Kč
1019,28200 Kč192,82 Kč
2516,79800 Kč419,95 Kč
5015,21080 Kč760,54 Kč
18015,05078 Kč2 709,14 Kč
Manufacturers Standard Package
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč