



1791868 | |
|---|---|
DigiKey Part Number | 277-1311-ND |
Manufacturer | |
Manufacturer Product Number | 1791868 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1791868 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side), Lever Actuated | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,15900 Kč | 361,59 Kč |
| 20 | 35,39200 Kč | 707,84 Kč |
| 30 | 35,11567 Kč | 1 053,47 Kč |
| 40 | 34,93550 Kč | 1 397,42 Kč |
| Unit Price without VAT: | 36,15900 Kč |
|---|---|
| Unit Price with VAT: | 43,75239 Kč |







