
SQ1470AEH-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ1470AEH-T1_GE3TR-ND - Tape & Reel (TR) SQ1470AEH-T1_GE3CT-ND - Cut Tape (CT) SQ1470AEH-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ1470AEH-T1_GE3 |
Description | MOSFET N-CH 30V 1.7A SOT363 SC70 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.7A (Tc) 3.3W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SQ1470AEH-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 4.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 100 | 7,81970 Kč | 781,97 Kč |
| 500 | 5,99072 Kč | 2 995,36 Kč |
| 1 000 | 5,40090 Kč | 5 400,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,65134 Kč | 13 954,02 Kč |
| 6 000 | 4,27376 Kč | 25 642,56 Kč |
| 9 000 | 4,08143 Kč | 36 732,87 Kč |
| 15 000 | 3,86527 Kč | 57 979,05 Kč |
| 21 000 | 3,73729 Kč | 78 483,09 Kč |
| 30 000 | 3,61294 Kč | 108 388,20 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |






