
1436974 | |
|---|---|
DigiKey Part Number | 277-2431-ND |
Manufacturer | |
Manufacturer Product Number | 1436974 |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1436974 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-8 | Features Board Guide, Board Lock |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 2A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 30V |
Termination Solder | Operating Temperature -25°C ~ 85°C |
Fastening Type Push-Twist | Contact Material Copper Zinc |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,66000 Kč | 664,66 Kč |
| Unit Price without VAT: | 664,66000 Kč |
|---|---|
| Unit Price with VAT: | 804,23860 Kč |











