
1424389 | |
|---|---|
DigiKey Part Number | 1424389-ND |
Manufacturer | |
Manufacturer Product Number | 1424389 |
Description | COUPLING HOUSINGS SZD25 SGL LOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG16 D25 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1424389 Models |
Category | Lock Location Locking Clip (1) on Hood Top |
Manufacturer Phoenix Contact | Thread Size PG16 |
Series | Size / Dimension 3.150" L x 1.181" W x 2.677" H (80.00mm x 30.00mm x 68.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cable to Cable, Salt Water Resistant |
Connector Type Hood - Coupling | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Style Top or Bottom Entry | Housing Material Aluminum, Die Cast |
Size D25 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,52000 Kč | 570,52 Kč |
| Unit Price without VAT: | 570,52000 Kč |
|---|---|
| Unit Price with VAT: | 690,32920 Kč |










