
1-111196-9 | |
|---|---|
DigiKey Part Number | A31860-ND |
Manufacturer | |
Manufacturer Product Number | 1-111196-9 |
Description | CONN RCPT 30P IDC 30-32AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-111196-9 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30-32 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,30000 Kč | 319,30 Kč |
| 10 | 271,41300 Kč | 2 714,13 Kč |
| 25 | 254,41200 Kč | 6 360,30 Kč |
| 50 | 242,27000 Kč | 12 113,50 Kč |
| 100 | 230,70980 Kč | 23 070,98 Kč |
| 250 | 216,27572 Kč | 54 068,93 Kč |
| 500 | 205,96474 Kč | 102 982,37 Kč |
| 1 000 | 196,14660 Kč | 196 146,60 Kč |
| Unit Price without VAT: | 319,30000 Kč |
|---|---|
| Unit Price with VAT: | 386,35300 Kč |








