
104477-3 | |
|---|---|
DigiKey Part Number | 104477-3-ND |
Manufacturer | |
Manufacturer Product Number | 104477-3 |
Description | CONN HEADER R/A 30POS 1.27MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104477-3 Models |
Category | Contact Length - Mating 0.125" (3.18mm) |
Mfr | Contact Length - Post 0.145" (3.68mm) |
Series | Insulation Height 0.290" (7.37mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Voltage Rating 30VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 177,77055 Kč | 106 662,33 Kč |
| Unit Price without VAT: | 177,77055 Kč |
|---|---|
| Unit Price with VAT: | 215,10237 Kč |





