
0878336520 | |
|---|---|
DigiKey Part Number | WM20557-ND |
Manufacturer | |
Manufacturer Product Number | 0878336520 |
Description | CONN HEADER R/A 20POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878336520 Models |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.248" (6.30mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,76000 Kč | 72,76 Kč |
| 23 | 58,33783 Kč | 1 341,77 Kč |
| 115 | 52,07026 Kč | 5 988,08 Kč |
| 506 | 46,90077 Kč | 23 731,79 Kč |
| 1 012 | 44,66380 Kč | 45 199,77 Kč |
| Unit Price without VAT: | 72,76000 Kč |
|---|---|
| Unit Price with VAT: | 88,03960 Kč |










