
202K142-25/86-0 | |
|---|---|
DigiKey Part Number | 202K142-25/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K142-25/86-0 |
Description | HEATSHRINK BOOT SZ42 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.220" (30.99mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.710" (18.03mm) |
Series | Small Diameter Supplied 1.220" (30.99mm) |
Packaging Bulk | Small Diameter Recovered 0.280" (7.11mm) |
Part Status Active | Large Recovered Length 1.380" (35.05mm) |
Type Boot | Small Recovered Length 0.984" (24.99mm) |
Shell Size - Insert 42 | Total Length Recovered 2.640" (67.06mm) |
Features Adhesive Coating, Fluid Resistant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,45000 Kč | 577,45 Kč |
| 10 | 490,70200 Kč | 4 907,02 Kč |
| 25 | 459,96520 Kč | 11 499,13 Kč |
| 50 | 438,02240 Kč | 21 901,12 Kč |
| 100 | 417,12950 Kč | 41 712,95 Kč |
| 250 | 391,04156 Kč | 97 760,39 Kč |
| 500 | 372,40414 Kč | 186 202,07 Kč |
| Unit Price without VAT: | 577,45000 Kč |
|---|---|
| Unit Price with VAT: | 698,71450 Kč |











