Pin Contact 14 AWG Size 0.6mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1423643

DigiKey Part Number
277-1423643-ND
Manufacturer
Manufacturer Product Number
1423643
Description
CC0 6-TS-0 34M AU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact 14 AWG Size 0.6mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
0.6mm
Wire Gauge or Range - AWG
14 AWG
Wire Gauge or Range - mm²
0.14 ~ 0.34mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Zinc
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Nickel
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 964
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč