
1212510 | |
|---|---|
DigiKey Part Number | 277-17939-ND |
Manufacturer | |
Manufacturer Product Number | 1212510 |
Description | TOOL HAND CRIMPER 13-28AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts Digital Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 13-28 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | Digital Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 263,31000 Kč | 28 263,31 Kč |
| Unit Price without VAT: | 28 263,31000 Kč |
|---|---|
| Unit Price with VAT: | 34 198,60510 Kč |



