Hand Crimper Tool Circular Connectors Digital Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1634155

DigiKey Part Number
277-1634155-ND
Manufacturer
Manufacturer Product Number
1634155
Description
TOOL HAND CRIMPER CONTACTS SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Circular Connectors Digital Display
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Circular Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.06 ~ 2.50mm²
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
Digital Display
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 183,98000 Kč19 183,98 Kč
1016 460,31100 Kč164 603,11 Kč
Manufacturers Standard Package
Unit Price without VAT:19 183,98000 Kč
Unit Price with VAT:23 212,61580 Kč