Pin Contact 28-32 AWG Size 0.5mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.00.554.ZZC

DigiKey Part Number
FGG.00.554.ZZC-ND
Manufacturer
Manufacturer Product Number
FGG.00.554.ZZC
Description
CONTACT PIN 28-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact 28-32 AWG Size 0.5mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
0.5mm
Wire Gauge or Range - AWG
28-32 AWG
Wire Gauge or Range - mm²
0.04 ~ 0.09mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
39.4µin (1.00µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1033,63900 Kč336,39 Kč
2531,53040 Kč788,26 Kč
5030,01880 Kč1 500,94 Kč
10028,58670 Kč2 858,67 Kč
25026,79512 Kč6 698,78 Kč
50025,51550 Kč12 757,75 Kč
1 00024,29784 Kč24 297,84 Kč
2 50022,77712 Kč56 942,80 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč