8 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1422845

DigiKey Part Number
277-1422845-ND
Manufacturer
Manufacturer Product Number
1422845
Description
SACC-M12MRX-8CT-CL SH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell
Datasheet
 Datasheet
EDA/CAD Models
1422845 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded
Orientation
X
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 196,26000 Kč1 196,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 196,26000 Kč
Unit Price with VAT:1 447,47460 Kč