
1412743 | |
|---|---|
DigiKey Part Number | 1412743-ND |
Manufacturer | |
Manufacturer Product Number | 1412743 |
Description | CONN HOOD CPLNG BOTTOM SZB24 M40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M40 B24 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412743 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | B24 | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | M40 | |
Size / Dimension | 4.724" L x 1.732" W x 3.110" H (120.00mm x 44.00mm x 79.00mm) | |
Housing Color | - | |
Features | Cable to Cable, Salt Water Resistant | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,34000 Kč | 652,34 Kč |
| Unit Price without VAT: | 652,34000 Kč |
|---|---|
| Unit Price with VAT: | 789,33140 Kč |

























