


2604-3304 | |
|---|---|
DigiKey Part Number | 2946-2604-3304-ND |
Manufacturer | |
Manufacturer Product Number | 2604-3304 |
Description | PCB TERMINAL BLOCK; LEVER; 4 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2604-3304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,93000 Kč | 174,93 Kč |
| 10 | 123,94200 Kč | 1 239,42 Kč |
| 25 | 109,24120 Kč | 2 731,03 Kč |
| 50 | 100,25280 Kč | 5 012,64 Kč |
| 100 | 92,93360 Kč | 9 293,36 Kč |
| 250 | 85,43860 Kč | 21 359,65 Kč |
| 500 | 81,12964 Kč | 40 564,82 Kč |
| 1 000 | 77,75702 Kč | 77 757,02 Kč |
| Unit Price without VAT: | 174,93000 Kč |
|---|---|
| Unit Price with VAT: | 211,66530 Kč |
















