Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
D3V Series

D3V-163-1A5

DigiKey Part Number
Z4847-ND
Manufacturer
Manufacturer Product Number
D3V-163-1A5
Description
SWITCH SNAP ACTION SPDT 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D3V-163-1A5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
16A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
70gf
Release Force
6.118gf
Operating Position
0.600" (15.2mm)
Pretravel
0.354" (9.0mm)
Differential Travel
0.110" (2.8mm)
Overtravel
0.079" (2.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,31000 Kč74,31 Kč
1061,50800 Kč615,08 Kč
2557,06240 Kč1 426,56 Kč
5053,90900 Kč2 695,45 Kč
10050,93050 Kč5 093,05 Kč
30046,53943 Kč13 961,83 Kč
50044,62810 Kč22 314,05 Kč
1 00042,15747 Kč42 157,47 Kč
5 00040,51864 Kč202 593,20 Kč
Manufacturers Standard Package
Unit Price without VAT:74,31000 Kč
Unit Price with VAT:89,91510 Kč