General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6DN-1A-L DC5

DigiKey Part Number
Z6518-ND
Manufacturer
Manufacturer Product Number
G6DN-1A-L DC5
Description
RELAY GEN PURPOSE SPST 5A 5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6DN-1A-L DC5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Tube
Must Operate Voltage
3.5 VDC
Part Status
Active
Must Release Voltage
0.25 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 90°C
Contact Rating (Current)
5 A
Contact Material
Silver Alloy
Switching Voltage
277VAC, 125VDC - Max
Approval Agency
cURus, TUV, VDE
Load - Max Switching
1385VA, 625W
Relay Type
Coil Current
36 mA
Coil Resistance
139 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 943
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,56000 Kč57,56 Kč
1051,26300 Kč512,63 Kč
2548,95200 Kč1 223,80 Kč
5047,27940 Kč2 363,97 Kč
10045,65890 Kč4 565,89 Kč
25043,60052 Kč10 900,13 Kč
50042,10434 Kč21 052,17 Kč
1 00040,65842 Kč40 658,42 Kč
5 00037,48609 Kč187 430,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,56000 Kč
Unit Price with VAT:69,64760 Kč