Hood - Coupling Connector Top or Bottom Entry PG29 B6 IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1412560

DigiKey Part Number
1412560-ND
Manufacturer
Manufacturer Product Number
1412560
Description
CONN HOOD CPLNG BOTTOM SZB6 PG29
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry PG29 B6 IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1412560 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
B6
Lock Location
Locking Clip (1) on Hood Top
Thread Size
PG29
Size / Dimension
2.362" L x 1.732" W x 2.953" H (60.00mm x 44.00mm x 75.00mm)
Housing Color
-
Features
Cable to Cable, Salt Water Resistant
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 27
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1527,68000 Kč527,68 Kč
Manufacturers Standard Package
Unit Price without VAT:527,68000 Kč
Unit Price with VAT:638,49280 Kč