
1412450 | |
|---|---|
DigiKey Part Number | 1412450-ND |
Manufacturer | |
Manufacturer Product Number | 1412450 |
Description | SLEEVE HOUSING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M40 B24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size B24 |
Manufacturer Phoenix Contact | Lock Location Locking Clip (2) on Base Bottom |
Series | Thread Size M40 |
Packaging Bulk | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry, Dual | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,48000 Kč | 1 049,48 Kč |
| Unit Price without VAT: | 1 049,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,87080 Kč |





















