
1411495 | |
|---|---|
DigiKey Part Number | 277-13043-ND |
Manufacturer | |
Manufacturer Product Number | 1411495 |
Description | CONN HOOD SIDE ENTRY DUAL SZB10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry, Dual B10 |
Datasheet | Datasheet |
EDA/CAD Models | 1411495 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry, Dual | |
Size | B10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 2.874" L x 1.732" W x 3.445" H (73.00mm x 44.00mm x 87.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,43000 Kč | 400,43 Kč |
| Unit Price without VAT: | 400,43000 Kč |
|---|---|
| Unit Price with VAT: | 484,52030 Kč |



















